BeagleBone Black

BeagleBone Community Development Board

BeagleBone Community Development Board delivers the bare bones with the greatest access to interface signals for sensors and controls, while eliminating the need for additional equipment with a single cable development environment. Intended to work standalone or in conjunction with existing BeagleBoard and BeagleBoard-xM, the BeagleBone Community Development Board is targeted at application developers enabling easy access to industry standard I/O's.

BeagleBone features the TI AM3359 processor, a 700MHz or greater super-scalar ARM Cortex™-A8, 256-MB DDR2 RAM, and a USB 2.0 flexible device port with the ability to supply power. BeagleBone and BeagleBoard-xM are ideal for such applications as 3D printers and industrial robotics, web servers and Internet-enabled kiosks, in-vehicle entertainment, and home media centers.


Specifications
  • >700-MHz super-scalar ARM Cortex™-A8
  • 256-MB DDR2 RAM
  • 1-port USB 2.0 host
  • Integrated 10/100 Ethernet
  • microSD slot and 2-GB microSD card with validation and demonstration image from the Angstrom Distribution
  • USB 2.0 flexible device port with ability to supply power
  • On-board USB-to-serial/JTAG over shared USB device port
  • 3.3-V 2× 46-pin peripheral with multiplexed LCD signals and battery-control expansion headers
  • Board size: 3.4" × 2.1"
Applications
  • 3D printers and industrial robotics
  • Autonomous robots and flying drones
  • Web servers and Internet-enabled kiosks
  • Home media centers and automation
  • In-vehicle entertainment and monitoring
  • Thin clients and digital signage
  • Development with Ubuntu, Android™, Open Embedded, Windows® Embedded, QNX, Symbian, Debian, Fedora, Gentoo, and more


Sign-Up for New Product Announcements from Mouser
  • BeagleBoard
  • Industrial|Military / Aero|Transportation
  • Development Tools|Embedded Solutions
发布日期: 2015-09-25 | 更新日期: 2015-09-25