Bergquist Company TGF 4500CVO 4.5W/m-K High Dispense Rate Gap Filler

Bergquist Company TGF 4500CVO 4.5W/m-K High Dispense Rate Gap Fillers are high dispense rate, thermally conductive liquid gap fillers that use 2K silicone technology providing controlled volatile outgassing for silicone-sensitive applications. These gap fillers incorporate liquid Thermal Interface Materials (TIMs) to provide a balance between high performance and efficient processability for robust thermal control with minimal volatilities. The 4500CVO gap fillers feature a 4.5W/mK thermal conductivity, accurate dispensing of 300g/minute, and less than 300ppm volatile silicones for sensitive applications. The mixed liquid system cures at room temperature or can be accelerated using heat and can be operated within the -60°C to +200°C temperature range. Typical applications include power inverters, surface mount power switching, automotive electronics, computer and peripherals, EV chargers, and industrial automation/power conversion.

Features

  • <300 ppm volatile silicones for sensitive applications
  • Accurate dispensing of 300 g/minute (pattern dependent)
  • High dispense throughput
  • Slump-resistant
  • Extended working time
  • Controlled volatile silicones
  • Two-component, silicone chemistry platform
  • Optimized viscosity for automated dispensing process
  • Good wet out to various surfaces and topographies
  • Improved supply chain versatility, application adaptability, cost-effectiveness, and performance

Specifications

  • 4.5W/mK thermal conductivity
  • 2-part mixture
  • >10kV/mm dielectric strength 
  • 1:1 mix ratio by weight/volume
  • -60°C to +200°C operating temperature range

Applications

  • Power inverters
  • Surface mount power switching
  • Automotive electronics
  • Computer and peripherals
  • Infotainment systems
  • EV chargers
  • Connecting heatsinks to semiconductors
  • Industrial automation/power conversion

Videos

发布日期: 2021-10-28 | 更新日期: 2024-11-14