Bergquist Company TGP 10000ULM 10W/m-K Extremely Soft GAP PAD®
Bergquist TGP 10000ULM 10W/m-K Extremely Soft GAP PAD® offers a UL94V-0 flammability rating, 10W/m-K thermal conductivity, and -60°C to +200°C operating temperature range. These GAP PADs are highly conformal to rough or irregular surfaces, and protective liners are supplied on both sides, allowing for ease of use. The TGP10000ULM's material offers exceptional thermal performance at low pressures due to the unique filler package and ultra-low modulus resin formulation. Bergquist TGP10000ULM Ultra-Low Modulus GAP PADs are ideal for optical transceivers, DSPs, and telecommunication applications.Features
- Thermal Conductivity: 10W/m-K
- High compliance, low compression stress
- Ultra low modulus
- UL 94V-0 flammability rating
- 8" x 8" sheet size
- -60°C to +200°C operating temperature range
Applications
- Telecommunications
- Routers
- Switches
- Base stations
- Optical transceivers
- ASICs and DSPs
Application Example
Videos
发布日期: 2020-03-04
| 更新日期: 2024-06-03