Bourns AMS22B 非接触式模拟类旋转位置传感器

Bourns AMS22B 非接触式模拟旋转位置传感器设计为满足需要长寿命和高可靠性的重载应用需求。这些单匝旋转传感器每个都具有青铜轴承提供支持的 1/4" 不锈钢轴和 10 至 360 度出厂时可编程的电角度。AMS22B 传感器采用套管安装配置并具有高达 5 千万次的旋转寿命,成为了万能面板安装位置传感器。

特性

  • Non-contacting magnetic technology
  • Highly resistant to vibration/shock
  • Highly resistant to fluid/dust ingress
  • Programmable at factory for zero position
  • Robust design for industrial applications
  • Low hysteresis with high repeatability
  • Wide operating temperature range
  • RoHS compliant

应用

  • Patient platform positioning feedback
  • Pneumatic control valve position feedback
  • Draw wire position sensors
  • Remote communications antenna positioning
  • Actuator motor position feedback
  • Automated manufacturing robotics
  • Tilt control and tilt positioning feedback
  • Foot pedal, steering, lift-and-shuttle, and suspension systems
发布日期: 2013-05-09 | 更新日期: 2022-03-11