Bourns PDB241-GNL "No Load" Guitar Potentiometers
Bourns PDB241-GNL "No Load" Guitar Potentiometers are constructed from a carbon element and are available in plain or knurled shaft options. These potentiometers feature standard resistance of 10KΩ to 1MΩ, the power rating is of 0.25W, and detent at "no-load" position. Bourns PDB241-GNL Guitar Potentiometers offer operating temperature ranges from -10ºC to 70º C and maximum operating voltage up to 250V.Features
- Carbon element
- Plain or knurled shaft option
- Metal bushing
- Metal shaft
- Rear solder lugs
- Audio or linear taper options
- Variety of resistance values
- Detent at "no-load" position
- RoHS compliant
- ±20% standard resistance tolerance
发布日期: 2012-05-10
| 更新日期: 2022-03-11