Bourns ES14 光学旋转编码器

Bourns ES14 旋转光学编码器采用 14mm 紧凑封装尺寸,具有长旋转寿命以及滚珠轴承轴支持。 ES14 建议用于机器/机器接口应用,兼容 HCMOS, CMOS 以及 TTL 元件。

特性

  • HCMOS, CMOS, and TTL compatible
  • Compact package size
  • High rotational life cycle
  • Ball-bearing shaft support
  • Cable/connector option
  • Optional brackets
  • Recommended for machine/machine interface applications
  • RoHS compliant

规范

  • 2-bit quadrature code electrical output
  • 8 to 64 pulses per revolution (PPR) resolution options
  • 5.0VDC ±0.25VDC supply voltage
  • 26mA maximum supply current
  • 200ns typical rise/fall time
  • 167mW maximum power dissipation
  • 1000µΩ minimum insulation resistance at 500VDC
  • Operates at 1000RPM maximum
  • IP54 rated
    Continuous 360° angle
  • Temperature ranges
    • -40°C to +70°C operating at 5.0VDC
    • -55°C to +125°C storage
  • 1.05N-mm maximum starting/running torque
  • Rotational life
    • 50,000,000 cycles
    • 100,000,000 revolutions
  • 0.003" maximum shaft radial play
  • 35lbs. minimum shaft axial structural strength
  • 2.0N-m maximum mounting torque
  • Sn plated PC pins

Block Diagram

框图 - Bourns ES14 光学旋转编码器
发布日期: 2016-01-15 | 更新日期: 2022-03-11