Bourns Pro Audio Model 95 Premium Guitar Potentiometer

Bourns Pro Audio Model 95 Premium Guitar Potentiometer product lineup includes newly released configurations that use a conductive polymer element that contributes to low noise output. The model 95 Premium Guitar Potentiometers from Bourns Pro Audio also offer long rotational life, smooth rotational feel, and precision taper for a responsive adjustment. Additional features include knurled or plain metal shaft, resistance values from 25kΩ to 500kΩ, low impedance, and long bushing option.

Features

  • Knurled or plain metal shaft
  • Audio and linear tapers
  • Low noise/low impedance
  • Conductive polymer element
  • 25kΩ and 50kΩ resistance values for active electronics
  • Single-turn
  • 250k, 300k, and 500k standard resistance options
  • Smooth rotational feel
  • Long rotational life
  • Long bushing option
  • RoHS compliant
View Results ( 4 ) Page
物料编号 安装风格 锥度 电阻 功率额定值 轴类型
95A1D-Z28-EA0/322L Panel Mount Linear 500 kOhms 250 mW (1/4 W) Knurled / Serrated
95A1D-Z28-EA0/321L Panel Mount Linear 300 kOhms 250 mW (1/4 W) Knurled / Serrated
95Z1D-Z33-EA0/323L Panel Mount Linear 300 kOhms 250 mW (1/4 W) Knurled / Serrated
95Z1D-Z33-EA0/324L Panel Mount Linear 500 kOhms 250 mW (1/4 W) Knurled / Serrated
发布日期: 2014-01-13 | 更新日期: 2022-03-11