Bourns MF-LSMF系列PTC可复位式保险

Bourns MF-LSMF系列PTC可复位式保险的额定功率大,符合汽车应用中无源元器件的AEC-Q200 修订版C应力测试鉴定。这些低型面Bourns保险的占用面积为标准7555mm (2920 MILS)封装,与含铅和无铅回流焊接型面兼容,符合RoHS指令且无卤。MF-LSMF系列的特点是适用于自动装配的表面贴装封装。

特性

  • Standard 2920 footprint
  • Swift TTT for safeguarding against overcurrent events
  • Excellent solderability with ENIG terminal
  • Symmetrical design and low profile
  • High power rating and high voltage
  • TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J.
  • RoHS compliant and halogen free
  • Sustainability
    • Small size reduces material use
    • Eco-logistics-friendly packing
    • Energy-saving low-power design
    • ISO 14001, low-impact energy
    • Responsibly sourced and produced

应用

  • E-mobility
  • Battery management systems (BMS)
  • Autonomous mobile robots (AMR)
  • Data centers
  • Industrial drone and unmanned aerial vehicle (UAV) platforms
  • Smart homes
  • USB and PoE
发布日期: 2011-02-03 | 更新日期: 2026-03-05