0714-0-33-15-07-27-10-0

Mill-Max
575-0714033150727100
0714-0-33-15-07-27-10-0

制造商:

说明:
IC 与器件插座 CRIMP RECPT, 30"AU 14-16 AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: IC 与器件插座
RoHS:  
Contacts
Crimp
Gold
0714
Bulk
商标: Mill-Max
触点材料: Copper
电流额定值: 15 A
安装风格: Wire
产品类型: IC & Component Sockets
工厂包装数量: 5000
子类别: IC & Component Sockets
单位重量: 387.354 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Commercial High Performance PCB Crimp Pins

Mill-Max Commercial High Performance/High-Reliability PCB Crimp Pins are the equivalents to the popular Mil-Spec AS39029 crimp pins. There are five terminals to choose from, all precision-machined to the highest quality and available in both gold and tin plating options. These terminals offer the same reliability and form factor as Mil-Spec AS39029 crimp pins. Each of the pins has an inspection hole for viewing the wire during the crimping process and for promoting plating coverage inside the crimp hole. These crimp pins are ideal components for making up cable assemblies. Since they conform to the dimensions of the Mil-Spec parts, the same crimp tooling can be used to terminate the wires.

库存量: 9,132

库存:
9,132 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.8373 ¥22.84
¥19.4586 ¥194.59
¥17.3681 ¥434.20
¥16.498 ¥1,649.80
¥15.4584 ¥3,864.60
¥14.7691 ¥7,384.55
¥13.9894 ¥13,989.40
¥13.1193 ¥32,798.25
¥12.1588 ¥60,794.00