09080007923

HARTING
617-09080007923
09080007923

制造商:

说明:
重负荷电源连接器 HAN-FAST LOCK 12-10 AWG, AG,NO PIN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: 重负荷电源连接器
RoHS:  
Han-Fast Lock
Contacts
60 A
Crimp
Silver
Copper Alloy
12 AWG
10 AWG
Bulk
Han
商标: HARTING
安装角: Straight
产品类型: Heavy Duty Power Connectors
工厂包装数量: 100
子类别: Power Connectors
零件号别名: 09-08-000-7923 09 08 000 7923 9080007923
单位重量: 1.220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Han-Fast® Lock PCB Connectors

HARTING Han-Fast® Lock Click-In PCB Connectors delivers rapid user-friendly circuit board connection technology without any additional components or the need to solder. HARTING now makes it possible to connect currents up to 60A to circuit boards with ease and flexibility. Offering outstanding contact qualities, the Han-Fast® Lock allows a fast and simple PCB connection in a space saving size. Needing only one contact point to make a connection, conductor lines are through-plated and given a drill hole and supporting point. Applications include Frequency Converters, Automation, Robotics, Transportation and Renewable Energy.

库存量: 28

库存:
28 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.2834 ¥18.28
¥15.9669 ¥159.67
¥15.8765 ¥396.91
¥13.4018 ¥1,340.18
¥12.8255 ¥3,847.65
¥11.8311 ¥5,915.55
¥10.17 ¥10,170.00
¥9.5146 ¥23,786.50
¥9.0965 ¥45,482.50