09551666811741

HARTING
617-09551666811741
09551666811741

制造商:

说明:
D-Sub标准连接器 DSUB ML SMT ANG 9P pin M3 SL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub标准连接器
RoHS:  
9 Position
Pin (Male)
SMD/SMT
Panel
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Steel
Nickel
Unfiltered
D-Sub Standard
Reel
Cut Tape
MouseReel
商标: HARTING
触点材料: Phosphorous Bronze
触点类型: Stamped / Formed
电流额定值: 5 A
最大工作温度: + 125 C
最小工作温度: - 55 C
节距: 2.76 mm
产品类型: D-Sub Connectors - Standard Density
工厂包装数量: 140
子类别: D-Sub Connectors
零件号别名: 09551-66-681-1741 09551 66 681 1741 9551666811741
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMT D-Sub Connectors

HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

库存量: 261

库存:
261 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按140的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥56.3305 ¥56.33
¥47.8894 ¥478.89
¥44.9175 ¥1,122.94
¥42.7592 ¥2,137.96
整卷卷轴(请按140的倍数订购)
¥39.7873 ¥5,570.22
¥39.6178 ¥11,092.98
¥34.578 ¥14,522.76
¥33.7531 ¥33,078.04
¥33.5045 ¥79,740.71
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。