0ZRE0016FF1C

Bel Fuse
530-0ZRE0016FF1C
0ZRE0016FF1C

制造商:

说明:
自恢复保险丝—PPTC Radial PPTC 0.16 Ih 240V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bel
产品种类: 自恢复保险丝—PPTC
RoHS:  
0ZRE
160 mA
240 VAC, 240 VDC
370 mA
7.8 mOhms
- 40 C
+ 85 C
Bulk
商标: Bel Fuse
产品类型: Resettable Fuses - PPTC
工厂包装数量: 2000
子类别: PPTC Resettable Fuses
类型: Slow Blow Fuse
单位重量: 304.667 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMT & Radial Lead PTC Resettable Fuses

Bel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.

汽车保险丝

Bel Fuse汽车用保险丝包括专门设计用于汽车电路保护的各种产品,无论是座舱内还是引擎盖下。这些保险丝符合无源电气设备AEC-Q200测试认证,具有高可靠性、耐用性和稳定性。Bel Fuse汽车保险丝可保护各种汽车应用,包括过流和过热,这对车辆的整体可靠性至关重要。该产品组合包括SMD片式和砖型保险丝、高温PTC自恢复保险丝、SMD PTC自恢复保险丝和径向引线PTC自恢复保险丝。

5G解决方案

Bel 5G解决方案具有高速、低延迟和高带宽等特性,有助于传输大量数据。这些5G解决方案的推出将推动基站的快速增长以及对回程连接的大量需求。5G解决方案需要处理和存储大量数据,这将对数据中心的容量和拓扑产生根本性的影响。通过这些5G解决方案,工厂和办公室所有者将可以构建其5G网络架构。

PTC自恢复保险丝

Bel Fuse PTC自恢复保险丝采用传统的径向引线和SMD芯片封装,可提供出色的电路保护。这些PTC自恢复保险丝不仅具有过流和短路保护特性,还可以在不一定由过流引起的过热条件下提供防护。Bel Fuse PTC自恢复保险丝非常适合用于工业、低压USB设备、安全系统和测试设备应用。

0ZRE径向引线型PTC自恢复保险丝

Bel Fuse 0ZRE径向引线型PTC自恢复保险丝采用径向引线型封装,添加了自恢复特性,可提供出色的电路保护。Bel Fuse 0ZRE可在高达240VAC/DC电压下连续工作,具有50mA至2A工作电流(保持电流)范围和265VAC/DC最大中断电压。该PTC自恢复保险丝系列设计用于线路电压电源、变压器和家电。

库存量: 12,311

库存:
12,311 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.1358 ¥4.14
¥3.3787 ¥33.79
¥2.938 ¥146.90
¥2.6103 ¥261.03
¥2.4182 ¥604.55
¥2.2713 ¥1,135.65
¥2.2035 ¥3,305.25
¥2.0566 ¥6,169.80
¥1.8645 ¥7,458.00