111-02390

HellermannTyton
329-111-02390
111-02390

制造商:

说明:
电缆束带 Cable Tie, 8" Long, 50lb Tensile Strength, PVDF, Gray, 100/pkg

产品属性 属性值 选择属性
HellermannTyton
产品种类: 电缆束带
RoHS:  
Cable Ties
Gray
Polyvinylidene Fluoride (PVDF)
202 mm
4.7 mm
商标: HellermannTyton
最大光束直径: 50 mm
系列: T50R
工厂包装数量: 100
子类别: Wire & Cable Management
零件号别名: 089306445029
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PVDF Cable Ties

HellermannTyton PVDF Cable Ties feature a flammability rating of UL 94V-0 and an operating temperature range of -40°C to +140°C. These cable ties are constructed with polyvinylidene fluoride (PVDF) and provide high UV, chemical, and thermal resistance. The inside serrations deliver a secure hold on cable and wire bundles, and the head design provides high tensile strength with low insertion force. HellermannTyton PVDF Cable Ties provide 50lbs worth of tensile strength, a length of 201mm, and a maximum bundle diameter of 50mm.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.

库存量: 4,200

库存:
4,200 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥10.0796 ¥1,007.96
¥9.6389 ¥1,927.78
¥9.5598 ¥4,779.90
¥9.1191 ¥9,119.10
¥8.5767 ¥17,153.40