1188E-1W2-V-T/R

Diptronics
113-1188E1W2VTR
1188E-1W2-V-T/R

制造商:

说明:
触觉开关 Side Push Type 3.5*7

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diptronics
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1 mm
Rectangular
ON - OFF
160 gf
50 mA
12 VDC
Yes
DPST
Solder Pin
Black
7.8 mm
3.5 mm
3.5 mm
1188
50000 Cycle
Reel
Cut Tape
商标: Diptronics
产品类型: Tactile Switches
工厂包装数量: 1500
子类别: Switches
行程: 0.25 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1188 Series Tactile Switches

Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.

库存量: 50

库存:
50
可立即发货
在途量:
1,500
预期 2026/10/23
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.7009 ¥6.70
¥5.5483 ¥277.42
¥5.0398 ¥503.98
¥4.5878 ¥2,293.90
¥4.2149 ¥4,214.90
整卷卷轴(请按1500的倍数订购)
¥3.7177 ¥5,576.55
¥3.3448 ¥15,051.60
¥3.1979 ¥28,781.10
¥2.9945 ¥71,868.00