1210-2S-400

Bourns
652-1210-2S-400
1210-2S-400

制造商:

说明:
工业浪涌保护器 277VAC 2W+G 2 Protected Poles

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Bourns
产品种类: 工业浪涌保护器
RoHS:  
AC Heavy Duty
DIN Rail
Screw
420 VAC
20 A
- 50 C
+ 85 C
67 mm
36 mm
99 mm
1210
商标: Bourns
合规: CE; CSA; UL
用于: 1200TA
封装: Bulk
产品类型: Industrial Surge Protectors
工厂包装数量: 48
子类别: Surge Suppressors
单位重量: 156 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

AC Surge Protective Devices

Bourns AC Surge Protective Devices (SPDs) provide AC protection for front-end installations, main switchboards, and sensitive installations without LPS (lightning rods). The product line now includes the model 1250 Series General Duty AC SPDs with a maximum discharge current rating of 50kA (8/2μs) and the model 1210 Series Heavy Duty AC SPDs with a maximum discharge current rating of 100kA (8/20μs). These DIN Rail mountable AC surge protective devices are designed to be installed close to sensitive equipment downstream from the main circuit breaker. Bourns AC Surge Protective Devices comply with standards UL 1449 3rd edition and IEC 616343-1.

电路保护设备

Bourns制造/供应各种电路保护技术,包括保险丝、PTC热敏电阻器、压敏电阻器、GDT、自恢复热熔断路器、浪涌保护器件、混合保护器、分立式半导体解决方案等。可靠的浪涌保护是一个关键设计考虑因素,可确保消费类电子产品、工业/通信设备、汽车、电池充电/储能基础设施和可再生能量采集生态系统的运行可靠性。

1210重载交流浪涌保护器件 (SPD)

Bourns  1210重型交流浪涌保护器件 (SPD) 设计用于保护高危电气服务入口和分支面板。这些器件是单极模块,可配置为高达600V的单相和三相应用中的差分和共模保护。1210 SPD采用多极单模块设计,具有可视故障指示器、远程信号传输功能以及100kA最大放电电流额定值。这些器件符合IP20级标准和RoHS指令。1210 SPD将安装在主开关板、装置前端、靠近敏感终端或没有雷杆的装置中。这些器件用于电气服务入口和分支面板。

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 48   倍数: 48
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,949.7811 ¥93,589.49