1320-S-48

Bourns
652-1320-S-48
1320-S-48

制造商:

说明:
工业浪涌保护器 48VDC 2W+G

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bourns
产品种类: 工业浪涌保护器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
DIN Rail
Screw
48 VDC
15 kA
- 40 C
+ 85 C
67 mm
18 mm
99 mm
1320
商标: Bourns
合规: CE; CSA; UL
用于: Power Distribution
封装: Bulk
产品类型: Industrial Surge Protectors
工厂包装数量: 96
子类别: Surge Suppressors
单位重量: 153 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

电路保护设备

Bourns制造/供应各种电路保护技术,包括保险丝、PTC热敏电阻器、压敏电阻器、GDT、自恢复热熔断路器、浪涌保护器件、混合保护器、分立式半导体解决方案等。可靠的浪涌保护是一个关键设计考虑因素,可确保消费类电子产品、工业/通信设备、汽车、电池充电/储能基础设施和可再生能量采集生态系统的运行可靠性。

DC Surge Protective Devices

Bourns DC Power Surge Protective Devices product line includes Model 1320 and 1420 series DC Power SPDs. The model 1320 Series features DIN Rail mountable DC Power SPDs designed to protect systems operating at 48VDC, 75VDC, and 110VDC, and provide a maximum discharge current rating of up to 40kA (8/20μs). Bourns model 1420 series DC Power SPDs protect photovoltaic systems operating up to 1200VDC. The model 1420 Series incorporates a hybrid MOV/GDT design to provide an enhanced level of protection and long-term performance. These DIN Rail mountable devices offer a maximum lightning surge current rating of 40kA (8/20μs) per pole. Both series are recognized per UL 1449 3rd edition and IEC 61643-1.

供货情况

库存: