1510-100G-011

Merit Sensor
753-1510-100G-011
1510-100G-011

制造商:

说明:
板机接口压力传感器 Designed for harsh media and high temperature, SMD, ceramic port, radial o-ring seal, 100 psig, analog & digital I2C, +/-2.5% accuracy

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Merit Sensor
产品种类: 板机接口压力传感器
RoHS:  
Gauge
100 psi
2.5 %
Digital, Analog
SMD/SMT
I2C
5 V
Single Radial Barbless
SMD-8
- 40 C
+ 125 C
5.5 V
4.5 V
HTS
Reel
Cut Tape
商标: Merit Sensor
湿度敏感性: Yes
工作电源电流: 6.5 mA
产品类型: Board Mount Pressure Sensors
工厂包装数量: 250
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HTS 1510 Series Board Mount Pressure Sensors

Merit Sensor HTS 1510 Series Board Mount Pressure Sensors offer digital and analog outputs at 1PSI to 100PSI / 70mbar to 7000mbar / 7kPa to 700kPa pressure range. These HTS 1510 series sensors feature backside-pressure measurements that provide great compatibility with wet, corrosive media. The board mount pressure sensors are ideal for integration on a control board. These 1510 series pressure sensors operate from a 4.5V to 5.5V voltage range, 6.5mA supply current, and -40°C to 125°C temperature range. The HTS pressure sensors weigh 1.48gm and are RoHS compliant. Typical applications include industrial, automotive, and medical.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 50   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥213.231 ¥10,661.55
整卷卷轴(请按250的倍数订购)
¥193.5916 ¥48,397.90