1554720

Phoenix Contact
651-1554720
1554720

制造商:

说明:
传感器电缆/致动器电缆 SACC-DSI-M12F S-8CON-PG9/0,5 VA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 传感器电缆/致动器电缆
RoHS:  
REACH - SVHC:
M12
8 Position
No Connector
Female
A Coded
500 mm (19.685 in)
2 A
30 V
Multicolor
IP65, IP67, IP69, IP69K
商标: Phoenix Contact
描述/功能: Sensor/Actuator Flush Type Socket
外壳材料: Thermoplastic Elastomer (TPE)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
商标名: PLUSCON Circular
零件号别名: SACC-DSI-M12FS-8CON-PG9/0,5_VA SACCDSIM12FS8CONPG905VA
单位重量: 28 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M12圆形连接器和电缆组件

Phoenix Contact M12圆形连接器和电缆组件有多种设计可选,数据传输速率高达10Gbps,可为器件提供全面的连接解决方案。这些连接器还可用于最多传输17位的信号,以及在最小的安装空间中实现高达630V和16A的动力传输。该连接器采用模块化结构,便于将各种数据、信号和电源引脚分配以简单且经济高效的方式集成到器件概念中。

M5至M12圆形连接器

Phoenix Contact M5至M12圆形连接器采用统一的机械安装,预装有利兹线和电缆,非常适合用于连接和传输应用。这些连接器提供可靠的360° 屏蔽,采用推挽式快速锁定系统,适用于恶劣环境条件。这些圆形连接器采用模块化结构,具有多种引脚分配,可轻松集成到器件设计中。Phoenix Contact M5至M12圆形连接器的典型应用包括工业生产以及信号、数据和电力传输。

M12 Sensor / Actuator Cables and Connectors

Phoenix Contact M12 Sensor / Actuator Cables and Connectors meet the stringent requirements of the FDA & EHEDG for use in food and beverage production industries. This product features a bright polypropylene jacket material for all cord sets and comes in 2 designs, wash-down and hygienic. The wash-down design features a plastic knurl M12 connector with a smooth and easy-to-clean surface particularly suited for the spray zone area. The hygienic design features a smooth stainless steel M12 connector to prevent any residual food accumulation and is exceptionally suited where contact with any food is possible.

圆形连接器

Phoenix Contact提供多样化的公制圆形连接器产品组合,非常适合各种设计的工业自动化应用:不同的尺寸和安装方式,包括直式、弯式、注塑成型以及现场可组装的型号。这些连接器提供多功能解决方案,可用于传输信号、数据和电力。Phoenix Contact的圆形连接器具有屏蔽的金属外壳,具有根据具体要求进行个体调整的高灵活性,具有行业标准的保护等级,包括IP67级和更高的保护等级。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

库存量: 80

库存:
80 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
数量大于80的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥478.7584 ¥478.76