169-60118

HellermannTyton
329-169-60118
169-60118

制造商:

说明:
螺旋裹敷、套管、管线和导管 Convoluted Tubing, Flame Retardant, Slit, 0.38" Dia, PPFR, Black, 1800 ft/ctn Priced per foot

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
HellermannTyton
产品种类: 螺旋裹敷、套管、管线和导管
RoHS:  
Convoluted Tubings
Split Loom Tube
Polypropylene (PP)
0.38 in
1800 ft
Black
商标: HellermannTyton
系列: CTPPFR
工厂包装数量: 1800
子类别: Wire & Cable Management
零件号别名: CTPPFR380-PPFR-BK
单位重量: 7.257 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CTPPFR Flame-Retardant Convoluted Tubing

HellermannTyton CTPPFR Polypropylene Convoluted Tubing provides an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. The tubing features a split down the side for a wire harness to be inserted, and it can easily accommodate convoluted tubing without removing the entire assembly. HellermannTyton CTPPFR Polypropylene Convoluted Tubing protects hoses and cables from vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. The series is constructed from flame-retardant polypropylene, providing additional protection suitable for applications requiring a self-extinguishing material. This product line is designed for indoor use only.

库存量: 5,400

库存:
5,400 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1800   倍数: 1800
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1.4464 ¥2,603.52