2220Y1K50473KZT

Knowles Syfer
843-2220Y1K50473KZT
2220Y1K50473KZT

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT .047UF 1.5KV 10% 2220

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
47 nF
1.5 kVDC
X7R
10 %
2220
5750
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
5.7 mm (0.224 in)
5 mm (0.197 in)
2.5 mm (0.098 in)
General Type MLCCs
Hiteca
Reel
Cut Tape
MouseReel
商标: Knowles Syfer
类: Class 2
封装 / 箱体: 2220 (5750 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 500
子类别: Capacitors
类型: Multilayer Ceramic Capacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hiteca™ II类MLCC

Syfer / Knowles Hiteca™ Class II MLCCs are designed to operate reliably and efficiently in the most demanding applications, optimizing power electronics. These high-capacitance multilayer ceramic capacitors (MLCCs) offer lower self-heating properties and low-loss operations that handle higher ripple currents than conventional ceramic capacitors. A patented dielectric system provides improved capacitance stability and lower parasitic losses under common operating conditions compared to standard Class II dielectrics such as X7R. The series achieves a capacitance aging rate of 0% per decade and a typical capacitance reduction of <45% at full rated voltage. Applications for Syfer / Knowles Hiteca Class II MLCCs include power supplies, industrial, automotive / inverter/filtering/smoothing, ripple current smoothing, and snubber capacitors.

库存量: 1,107

库存:
1,107 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
数量大于1107的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥73.3709 ¥73.37
¥55.0084 ¥550.08
¥47.7312 ¥2,386.56
整卷卷轴(请按500的倍数订购)
¥47.6408 ¥23,820.40
¥47.0645 ¥47,064.50
2,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。