228FDSALYB

CTS Electronic Components
774-228FDSALYB
228FDSALYB

制造商:

说明:
触觉开关 LED tact switch, Right Angle Through Hole, Olive Green&Yellow bulb

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1080   倍数: 540
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.6622 ¥25,555.18
¥22.2497 ¥60,074.19

产品属性 属性值 选择属性
CTS
产品种类: 触觉开关
RoHS:  
Illuminated
Olive Green and Yellow
LED
Through Hole
Right Angle
Plunger
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
7.4 mm
9.3 mm
7 mm
228
100000 Cycle
Tray
商标: CTS Electronic Components
最大工作温度: + 70 C
最小工作温度: - 20 C
湿度敏感性: Yes
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 540
子类别: Switches
行程: 0.25 mm
零件号别名: 228F-DSALYB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

228F/G/H Illuminated Tact Switches

CTS Electronic Components 228F/G/H Illuminated Tact Switches allow LED color selection through the PCB circuit, providing flexibility to the end-use product developer. The product series models have 0.5mm actuator travel and are available in the following compact sizes: the 228F series size is 7.4mm x 7.0mm, the 228H series size is 5.2mm x 8.0mm, and the 228G series size is 5.0mm x 6.0mm. The 228F and 228H components contain a single LED color display with a bi-color option independent of the switching function. The 228G series offers a single LED color display with color options. A robust contact structure provides excellent tactile feedback to the user with a switch life of up to 100,000 cycles.