228FDVAWBB

CTS Electronic Components
774-228FDVAWBB
228FDVAWBB

制造商:

说明:
触觉开关 LED tact switch, Through Hole, White bulb

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CTS
产品种类: 触觉开关
RoHS:  
Illuminated
White
LED
Through Hole
Straight
Plunger
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
6.2 mm
7 mm
4.9 mm
228
500000 Cycle
Tube
商标: CTS Electronic Components
最大工作温度: + 70 C
最小工作温度: - 20 C
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 1000
子类别: Switches
行程: 0.25 mm
零件号别名: 228F-DVAWBB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

228F/G/H Illuminated Tact Switches

CTS Electronic Components 228F/G/H Illuminated Tact Switches allow LED color selection through the PCB circuit, providing flexibility to the end-use product developer. The product series models have 0.5mm actuator travel and are available in the following compact sizes: the 228F series size is 7.4mm x 7.0mm, the 228H series size is 5.2mm x 8.0mm, and the 228G series size is 5.0mm x 6.0mm. The 228F and 228H components contain a single LED color display with a bi-color option independent of the switching function. The 228G series offers a single LED color display with color options. A robust contact structure provides excellent tactile feedback to the user with a switch life of up to 100,000 cycles.

库存量: 744

库存:
744 可立即发货
数量大于744的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.6622 ¥23.66
¥20.0123 ¥200.12
¥18.532 ¥463.30
¥16.5432 ¥1,654.32
¥15.7974 ¥3,949.35
¥13.6504 ¥6,825.20
¥13.1532 ¥13,153.20
¥12.5769 ¥25,153.80
¥12.3283 ¥61,641.50