2816930000

Weidmuller
470-2816930000
2816930000

制造商:

说明:
DIN导轨式接线端子 A3T 1.5

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Weidmuller
产品种类: DIN导轨式接线端子
RoHS:  
Feed Through Terminal Block
15 A
500 V
Push-In
Wemid
DIN Rail
26 AWG
14 AWG
53 mm
3.5 mm
106.5 mm
A Series
Bulk
商标: Weidmuller
最大工作温度: + 130 C
最小工作温度: - 60 C
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 50
子类别: Industrial Terminal Blocks
商标名: Klippon
零件号别名: A3T 1.5
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
罗马尼亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Klippon® Connect A Series Terminal Blocks

Weidmuller Klippon® Connect A Series Terminal Blocks with Side PUSH IN connection technology combines the advantages of PUSH IN and screw connection technology. These end blocks are decentralized systems that save space in the control cabinet, where the components must be installed in small and flat distribution boxes. The conductors can be connected without a bending radius and tools, reducing the installation height and increasing clarity as markings and functional areas remain visible when wired. These terminal blocks feature clear recognition of the functional areas, even in the wired state and uniform test system with standardized test tap.

库存量: 1,146

库存:
1,146 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥61.7884 ¥61.79
¥45.4147 ¥454.15
¥40.2054 ¥1,005.14
¥33.7531 ¥1,687.66
¥31.3462 ¥3,134.62
¥28.8715 ¥7,217.88
¥27.3799 ¥13,689.95