3-145-557

Schurter
693-3-145-557
3-145-557

制造商:

说明:
按钮开关 - 工业 MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Illumination Blue

产品属性 属性值 选择属性
Schurter
产品种类: 按钮开关 - 工业
RoHS:  
SPDT
ON - (ON)
100 mA
Quick Connect
IP67
Stainless Steel
致动器材料: Ceramic
致动器样式: Flat
商标: Schurter
触点电镀: Gold
直径: 22 mm
安装风格: Threaded
产品类型: Pushbutton Switches
工厂包装数量: 10
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSM Metal Line Switches w/ Enhanced Luminous Ring

Schurter MSM Metal Line Switches with Enhanced Luminous Ring are pushbutton switches with ring lighting for single colors, including red, green, yellow, and blue. These switches come in 16mm, 19mm, 22mm, and 30mm diameters, and the illumination ring material provides a homogeneous and consistent illumination. Other features include tactile feedback, a long lifespan, high-quality materials, and flat-pin plugs for fast connection. The switches have a unique housing diameter to the width of the illumination ring ratio for a more scaled appearance. Schurter MSM Metal Line Switches with Enhanced Luminous Ring operate at a 30VDC to 250VAC switching voltage, 0.1A to 10A switching current, and -25°C to +85°C temperature range. Typical applications include industrial machinery, medical devices, maritime, public vending machines, laboratory instruments, and architectural design.

供货情况

库存:
无库存
生产周期:
11 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥290.5795 ¥290.58
¥237.3113 ¥2,373.11
¥221.1862 ¥4,423.72
¥215.8074 ¥10,790.37
¥210.18 ¥21,018.00
¥208.4398 ¥41,687.96
1,000 报价