3131626 TN005

Alpha Wire
602-3131626-100-07
3131626 TN005

制造商:

说明:
连接线 16 AWG 26/30 600V PTFE Tape, 100ft Tan

产品属性 属性值 选择属性
Alpha Wire
产品种类: 连接线
RoHS:  
16 AWG
Brown (Tan)
100 ft
26 x 30
Polytetrafluoroethylene (PTFE)
600 V
Nickel Plated Copper
+ 250 C
Shielded
3131
商标: Alpha Wire
外径: 3.1 mm
产品类型: Hook-up Wire
工厂包装数量: 1
子类别: Single Conductor Wire
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.

供货情况

库存:
无库存
生产周期:
7 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,950.2927 ¥4,950.29
¥4,805.0764 ¥14,415.23
¥4,512.7341 ¥22,563.67
¥4,394.1745 ¥43,941.75