32128A FC BW-RGB

Displaytech
758-S32128A-FCBW-RGB
32128A FC BW-RGB

制造商:

说明:
LCD 图形显示模块和配件 3V Dot sz=.242x.245 Rd Gr& Bl Backlight

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.6543 ¥45,827.15
¥90.5695 ¥90,569.50
5,000 报价

产品属性 属性值 选择属性
Displaytech
产品种类: LCD 图形显示模块和配件
RoHS:  
128 x 32
Transflective
FSTN Positive
41.3 mm x 19.7 mm x 5.3 mm
LED Red, Green, Blue
Tray
商标: Displaytech
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: LCD Graphic Displays
工厂包装数量: 500
类型: RGB
子类别: Displays
零件号别名: S32128A FC BW-RGB
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

32128A Chip-on-Glass (COG) Graphic Display

Displaytech 32128A Chip-on-Glass (COG) Graphic Display improves dot density over conventional heat seal or zebra technology because the driver is directly attached to the LCD glass. Displaytech's COG graphic display’s compact design saves space, weight, and cost. These standard modules feature resolutions from 128x32 to 240x128 dots and are offered with LED backlights.

RGB Backlights

Displaytech RGB Backlights feature composite Red, Green, and Blue LEDs. The three colors can be connected and turned on individually or in combination to achieve a variety of colors. Displaytech's RGB Backlights were introduced as a way to provide a splash of color and added functionality to a black and white display.