TK-0910323

Advanced Energy / Trek
324-28722C
TK-0910323

制造商:

说明:
测试配件 - 其他 6 x 6 Adapter Plate

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 测试配件 - 其他
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Advanced Energy / Trek
产品类型: Test Accessories - Other
系列: Monroe 287B
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
商标名: Monroe
零件号别名: 287/22C
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908923
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Monroe 287B Portable Ionizer Performance Analyzer

Advanced Energy / Trek Monroe 287B Portable Ionizer Performance Analyzer performs automatic or manual decay and balance tests for the periodic verification of ionization equipment. This handheld, all-in-one instrument measures, displays, and stores voltage, decay time, temperature, and humidity. The battery-powered analyzer enables ionizer testing at the work location, without the need to remove the ionizer from service for testing. The device stores the results and averaged decay times for up to 10 manual tests and up to 10 complete automatic test sequences. Advanced Energy / Trek Monroe 287B Portable Ionizer Performance Analyzer exceeds the current requirements of ANSI/ESD SP3.3 for periodic verification of air ionizers. This portable analyzer tests AC or DC room ionizers, laminar flow, overhead or benchtop ionizers, or ionized compressed gas systems, all with the simple push of a button.

供货情况

库存: