3600BP15M0600001E

Johanson Technology
609-3600BP15M0600001
3600BP15M0600001E

制造商:

说明:
信号调节 FILTER BANDPASS WIMAX 3.6GHZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Johanson
产品种类: 信号调节
RoHS:  
Signal Conditioning
Bandpass Filters
3.6 GHz
3.3 GHz to 3.9 GHz
600 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
BP
Reel
Cut Tape
商标: Johanson Technology
介入损耗: 1.8 dB
湿度敏感性: Yes
安装: Board Mount
安装风格: Board Mount
工厂包装数量: 4000
子类别: Filters
零件号别名: 3600BP15M600E
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5G Band Pass Filters

Johanson Technology 5G Band Pass Filters are designed for 5G networks. These cost-effective n77, n78, and n79 ceramic filters feature low insertion loss and offer high attenuation. The series features an operating frequency of 3.5GHz, 3.7GHz, and 4.7GHz and is available in a compact EIA case size of 0603 or 0805. Johanson Technology 5G Filter Band Pass Filters are ideal for small cell systems, IoT, and automotive applications.

High Rejection Band Pass Filters

Johanson Technology 2.4GHz High Rejection Band Pass Filters offer LGA terminations for reduced PCB area usage. These Johanson Technology filters feature EIA 0805 footprint, the highest close-to-pass band rejection, and excellent 30dB min attenuation at 2170MHz.

库存量: 15,922

库存:
15,922 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.3227 ¥13.32
¥10.8367 ¥108.37
¥9.4242 ¥235.61
¥8.8479 ¥884.79
¥8.136 ¥2,034.00
¥7.6614 ¥3,830.70
¥6.3732 ¥6,373.20
整卷卷轴(请按4000的倍数订购)
¥5.989 ¥23,956.00
¥5.7743 ¥46,194.40