39X2025 WH005

Alpha Wire
602-39X2025-100-01
39X2025 WH005

制造商:

说明:
连接线 Premium 20 (19/32) AWG White 连接线

产品属性 属性值 选择属性
Alpha Wire
产品种类: 连接线
RoHS:  
20 AWG
White
100 ft
19 x 32
Silicone Rubber
25 kV
Silver Plated Copper
+ 200 C
UL Style VW-1
39X2025
商标: Alpha Wire
特点: Biological Compatibility
外径: 4.22 mm
产品类型: Hook-up Wire
工厂包装数量: 1
子类别: Single Conductor Wire
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490090
USHTS:
8544604000
TARIC:
8544499190
MXHTS:
8544604000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.

库存量: 12

库存:
12 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,162.8974 ¥4,162.90
¥4,041.0382 ¥12,123.11
¥3,795.5118 ¥18,977.56
¥3,695.8006 ¥36,958.01