503566-3902

Molex
538-503566-3902
503566-3902

制造商:

说明:
FFC & FPC连接器 Easy-On .3mm FPC Conn RA 39Ckt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: FFC & FPC连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
39 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
300 mA
503566
- 40 C
+ 105 C
Reel
商标: Molex
可燃性等级: UL 94 V-0
外壳颜色: Natural
外壳材料: Liquid Crystal Polymer (LCP)
绝缘电阻: 50 MOhms
安装风格: SMD/SMT
产品类型: FFC & FPC Connectors
工厂包装数量: 6000
子类别: FFC & FPC Connectors
商标名: Easy-On
电压额定值: 50 V
零件号别名: 5035663902 05035663902
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Easy-On FFC/FPC连接器

Molex Easy-On FFC/FPC连接器非常适合用于紧密封装应用,有多种脚距可选,包含诸多特性以适应各种市场中不同应用的多种空间和使用需求。Molex Easy-On FFC/FPC连接器带有推式和翻转式执行器,它们是预组装的护盖,可加固FFC/FPC和连接器端子间的连接。Molex不断开发外形更薄、密度更高的型号,以满足电子设备制造商不断缩小尺寸的需求。

501912 Series .3mm Pitch FPC Connectors

Molex 501912 Series 0.3mm Pitch FPC Connectors feature the SMT Easy-On™ front flip actuator for simplified cable insertion. With a mated height of 1.8mm and a design-flexible 15 to 45 circuits, Molex 501912 Series 0.3mm Pitch FPC Connectors include an LIF contact design that holds the cable in place for easy actuation. The gold-plated contacts have space under the connector body for easy tracing and component placement.

增强现实

增强现实 (AR) 不仅可助力视频游戏行业的发展,而且能为各行业带来巨大优势。AR技术可提高安全性和效率并让工程师摆脱物理限制的约束,而Molex解决方案可确保电子设计的安全性和电气连接的可靠性。探索增强现实 (AR) 中的新现实,了解各大公司用于开发AR产品和技术的关键产品,这些AR产品和技术提高了人类在制造应用中的能力。

Easy-On™ FPC Connector

Molex´s 0.30mm pitch Easy-On™ SMT FPC (flexible printed circuit) Connector is ideal for tight packaging applications. The Easy-On™ actuator provides easy FPC cable insertion with an audible "click" when mated and a reliable FPC connection with Molex´s cable retention feature. A staggered contact/PCB tail design gives higher contact and cable retention reliability (0.60mm mounting tail pitch).

0.30mm Easy-On™ BackFlip FPC Connectors

Molex 0.30mm Easy-On™ BackFlip™ FPC Connectors are a line of dual-contact FPC connectors that eliminate the need to source a top and bottom-style connector when routing FPC to parallel boards. Offering the most compact dimensions of any equivalent competitive version, the 0.30mm Easy-On BackFlip FPC Connectors enable designers to use a single connector and the same PCB pattern on adjoining parallel PCBs. With a unique terminal design that includes movable contacts, these connectors maintain secure connections between FPC contact pads and terminals even when the FPC cable is pulled up. Molex 0.30mm Easy-On BackFlip FPC Connectors are well suited for applications requiring an overall compact size such as digital still cameras, digital video cameras, mobile devices, portable audio equipment, portable GPS equipment, and other handheld devices.

MX150连接器系列

Molex  MX150连接器系列包括密封式和非密封式连接器系统,设有USCAR接口。这些系统具有出色的工作温度和高达22A的额定电流。Molex  MX150连接器系列非常适合用于汽车和商用车环境,包括船舶设备、休闲车辆以及工业车辆和设备。

Fit系列连接器

Molex Fit双排连接器适合在线对线、线对板和板对板结构中传输与分配电力。Molex FiT电源连接器包含从2.50mm间距Nano-Fit到5.7mm间距Mega-Fit连接器。这些现成的连接器可进行修改、定制或改装,以满足各种应用需求。                        

供货情况

库存: