515-1255-1772F

Dialight
645-515-1255-1772F
515-1255-1772F

制造商:

说明:
LED 光导管 3mm RA 1.772in Long

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 934

库存:
934 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.7918 ¥16.79
¥9.8423 ¥98.42
¥7.1755 ¥717.55
¥6.2037 ¥3,101.85
¥6.0794 ¥6,079.40
¥6.0116 ¥30,058.00

产品属性 属性值 选择属性
Dialight
产品种类: LED 光导管
RoHS:  
LED Installer Tools
Rectangular
515
Bulk
商标: Dialight
产品类型: LED Light Pipes
工厂包装数量: 1
子类别: LED Indication
商标名: Optopipe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

Optopipe® Vertical Lightpipes

Dialight Optopipe® Vertical Lightpipes provide an excellent solution for products that contain a PCB that is parallel to the panel in need of indication. These UL94-V0 water clear polycarbonate light pipes are secured to the PCB using a custom snap-fit base that is easy to install. Vertical light pipes are ideal for building automation and other industrial applications where light needs to be transferred from a parallel PC board, or where the environment is subject to shock and vibration. Dialight Optopipes Vertical Lightpipes are a great way to utilize low voltage and low current LEDs to efficiently transfer light.

515 RA Optopipe®导光管

Dialight 515 RA Optopipe®导光管一套解决方案,用于包含垂直于前面板的PCB的产品。 UL94-V0无色透明聚碳酸酯灯管通过易于安装的压配合固定到前面板上。515系列是一种在前面板显示指示的高性价比 方式。