744750420068

Wurth Elektronik
710-744750420068
744750420068

制造商:

说明:
功率电感器(引线型) WE-FAMI THT 1280 6.8uH 7.2A 12mOhms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 功率电感器(引线型)
RoHS:  
Wirewound
Radial
Shielded
6.8 uH
20 %
7.2 A
12 mOhms
11.4 A
- 40 C
+ 125 C
Standard
PCB Mount
9 mm
12.8 mm
Ferrite
WE-FAMI
Tray
应用: Power
商标: Wurth Elektronik
引线直径: 0.7 mm
引线间隔: 10 mm
产品: Power Inductors
产品类型: Power Inductors - Leaded
工厂包装数量: 100
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
单位重量: 3.730 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

单线圈屏蔽型功率电感器

Würth Elektronik提供各种单线圈屏蔽电感器。此系列电感器有高饱和电流、薄型、低直流电阻(RDC)、性能、稳健、SMT和标准版本可供选择。Würth Elektronik单线圈屏蔽功率电感器通常设计用于直流/直流转换器,采用适用于高级应用的坚固设计。

WE-FAMI Inductors

Würth Elektronik WE-FAMI Inductors are THT high-current inductors made of a coil design material and featuring 60% higher current saturation than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component. The magnetically shielded construction design reduces the magnetic stray field and also offers insulation protection against accidental contact, eliminating additional insulation measures. Würth Elektronik WE-FAMI Inductors can be ideally integrated into DC/DC converters, power supplies, power pack chargers, and home entertainment systems.

功率电感器

Würth Elektronik功率电感器和共模扼流圈经常用在知名半导体制造商的应用设计中,并可立即用于模拟。利用这些品类丰富的功率电感器系列,可以优化原型和EMC关键应用。

High Current Power Inductors & Common Mode Chokes

Würth Elektronik High Current Power Inductors and Common Mode Chokes are current-compensated common-mode chokes with two cores, MnZn and NiZn. They are ideal for network applications with a wide variety of interface-suppressing features across a broad frequency range. Würth Elektronik WE-FAMI inductors are THT high-current inductors made with coil design material and offer 60% higher saturation current than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component. 

库存量: 95

库存:
95 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.4416 ¥18.44
¥15.8765 ¥793.83
¥13.6504 ¥1,365.04
¥11.9102 ¥3,573.06
¥10.8367 ¥5,418.35