74HC164T14-13

Diodes Incorporated
621-74HC164T14-13
74HC164T14-13

制造商:

说明:
计数器移位寄存器 8-Bit Shift Register Logic HC TSSOP-14

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: 计数器移位寄存器
RoHS:  
HC
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
产品类型: Counter Shift Registers
系列: 74HC164
工厂包装数量: 2500
子类别: Logic ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

74AHC164 & 74HC164 Serial Shift Registers

Diodes Inc. 74AHC164 & 74HC164 are serial input 8-bit edge-triggered shift registers that have outputs from each of eight stages. The serial input data is entered at pin SDA or pin SDB as these are logically ANDED. Either input could be used as an active HIGH enable with data entry on the other pin. If a single input is desired, the pins can be tied together or the unused input can be tied HIGH. Data is shifted into Q0 from the serial input pins on each LOW to HIGH transition of the CP pin. Also during the CP edge, the data is transferred from each Qn to Qn+1. The serial data on pins DSA and DSB must be stable before and after the CP rising edge to meet the set-up and hold timing requirements. When asserted LOW the Master Reset (MR) pin sets all Qn to LOW. This action does not depend on the condition of serial input or clock pins. The MR must be asserted HIGH for a recovery time before the next CP positive edge pulse.

库存量: 2,488

库存:
2,488 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.486 ¥2.49
¥1.6837 ¥16.84
¥1.4351 ¥35.88
¥1.2656 ¥126.56
¥1.1526 ¥288.15
¥1.10062 ¥550.31
¥1.0509 ¥1,050.90
整卷卷轴(请按2500的倍数订购)
¥0.91869 ¥2,296.73
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩