8797-0-00-15-00-00-03-0

Mill-Max
575-8797000150000000
8797-0-00-15-00-00-03-0

制造商:

说明:
端子 PressFit PCB Pin for Non-Plated TH .026

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Mill-Max
产品种类: 端子
RoHS:  
Pins
Terminal Pin, Press-Fit
8797
Bulk
商标: Mill-Max
长度: 0.396 in
材料: Brass Alloy
产品类型: Terminals
工厂包装数量: 1000
子类别: Terminals
单位重量: 64 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Plated Through-Hole Press-Fit Pins

Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.

库存量: 1,932

库存:
1,932 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.989 ¥5.99
¥5.198 ¥51.98
¥4.7573 ¥118.93
¥4.294 ¥429.40
¥3.9211 ¥980.28
¥3.2431 ¥3,243.10
¥3.0397 ¥9,119.10
¥2.8928 ¥14,464.00
¥2.7572 ¥27,572.00