9457341000

Weidmuller
470-9457341000
9457341000

制造商:

说明:
传感器电缆/致动器电缆 SAIL-M12GM12G-5-10U

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Weidmuller
产品种类: 传感器电缆/致动器电缆
RoHS:  
M12
5 Position
M12
5 Position
Female / Male
A Coded
10 m (32.808 ft)
4 A
60 V
Black
IP65, IP66, IP67, IP68, IP69
SAIL
商标: Weidmuller
外壳材料: Polyurethane (PUR)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: SAIL-M12GM12G-5-10U
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499390
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
墨西哥
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cables & Connectors

Weidmuller Cables and Connectors are designed to meet requirements and provide a hassle-free experience. These devices accommodate the needs in every planning situation with different levels of individualization. The cables and connectors include PUSH IN connectors for M12 and M8 applications, setting the standard in connection technology. These devices are designed to accept solid, stranded, and ferruled wire, which enables fast, secure, and reliable wiring with reduced installation time and consistent connections. The cables and connectors are made of Polyurethane (PUR), Polyvinyl Chloride (PVC), and Low Smoke Zero Halogen (LSZH) and provide inclusive markings for fast identification. These devices provide a fault-free operation with 360° shielding and vibration resistance.

SAIL M8和M12传感器/执行器电缆

Weidmuller SAIL传感器/执行器电缆在各种应用中传输数据或电源,有M8和M12版本可供选择,设计用于配线传感器和执行器。Weidmuller SAIL传感器/执行器电缆提供360°屏蔽,以防止电磁干扰 (EMI)。它们还提供湿度、灰尘、高温、低温、冲击或振动保护。该电缆具有IP65、IP66、IP67或IP68防护等级。

库存量: 4

库存:
4
可立即发货
在途量:
6
预期 2026/9/14
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥334.3331 ¥334.33
¥284.1272 ¥2,841.27
¥266.341 ¥6,658.53
¥253.685 ¥12,684.25
¥253.1087 ¥25,310.87
¥252.781 ¥63,195.25