9AD1201H4H001

Sanyo Denki
978-9AD1201H4H001
9AD1201H4H001

制造商:

说明:
EC风扇 AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Rib, Speed Sensor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sanyo Denki
产品种类: EC风扇
RoHS:  
Axial
120 mm
25 mm
120 mm
83 CFM (2.35 m3/min)
100 VAC to 240 VAC
40 dBA
3000 RPM
3.4 W
Plastic
Wire Leads - 3
9AD Type
轴承类型: Ball
商标: Sanyo Denki
电流类型: EC
特点: Low Speed Sensor
长度: 120 mm
寿命: 90000 Hour
压力类型: 62 Pa
产品类型: EC Fans
工厂包装数量: 30
子类别: Fans, Blowers & Accessories
商标名: San Ace 120AD
单位重量: 180 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option WITH LOCKING
SENSOR. Please see Technical Resources on mouser.com for table of special numbers associated with
base numbers that appear on the main datasheet.
Please contact a Mouser Technical Sales Representative for further assistance.
5-0420-01

合规代码
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

San Ace 120AD 9AD 120x25mm High Airflow ACDC Fans

Sanyo Denki San Ace 120AD 9AD Type 120mm x 25mm High Airflow ACDC Fans offer 2.4 times longer life and up to 62Pa maximum high static pressure. These fans feature a 100VAC to 240VAC input voltage range, supporting 100VAC and 200VAC systems. The San Ace 120AD fans include a PWM control function that enables the control of the fans' speed and reduces the noise. These fans also include a locked rotor burnout protection function. The San Ace 120AD fans are suitable for general industrial machines, cooling control panels, and medical equipment.

库存量: 60

库存:
60 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥574.4581 ¥574.46
¥528.8852 ¥5,288.85
¥484.2163 ¥29,052.98
¥480.9958 ¥57,719.50
270 报价