9GA0312P3J001

Sanyo Denki
978-9GA0312P3J001
9GA0312P3J001

制造商:

说明:
直流风扇 DC Axial Fan, 38x38x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sanyo Denki
产品种类: 直流风扇
RoHS:  
REACH - SVHC:
Axial
38 mm
28 mm
38 mm
12 VDC
20.1 CFM (0.57 m3/min)
23500 RPM
Ball
57.5 dBA
6.2 W
Tachometer, PWM
Plastic
Wire Leads - 4
73 mmAq
9GA Type
商标: Sanyo Denki
合规: CSA; TUV; UL
产品类型: DC Fans
工厂包装数量: 126
子类别: Fans, Blowers & Accessories
商标名: San Ace 38
零件号别名: 66W6375
单位重量: 52 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

38GA Low Power Consumption Fans

Sanyo Denki 38GA Low Power Consumption Fans reduce power consumption by 22% and the maximum static pressure is increased by approximately 1.9x when compared to the conventional product model. This GA type series measures 38mm x 38mm x 28mm and features PWM control functions, a current blocking function, and reverse polarity protection. These devices operate in a 10.8V to 13.2V voltage range and a -10°C to +70°C temperature range.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
252
预期 2026/10/27
生产周期:
27
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥174.4494 ¥174.45
¥140.6963 ¥1,406.96
¥128.1307 ¥3,203.27
¥119.2715 ¥5,963.58
¥108.3557 ¥10,835.57