9GA0812H7001

Sanyo Denki
978-9GA0812H7001
9GA0812H7001

制造商:

说明:
直流风扇 DC Axial Fan, 80x80x15mm, 12VDC, High Performance, Low Power, Tachometer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sanyo Denki
产品种类: 直流风扇
RoHS:  
Axial
80 mm
15 mm
80 mm
12 VDC
31.4 CFM (0.89 m3/min)
3800 RPM
Ball
29 dBA
1.08 W
Tachometer
Plastic
Wire Leads - 3
0.1 mmAq
9GA Type
商标: Sanyo Denki
产品类型: DC Fans
工厂包装数量: 48
子类别: Fans, Blowers & Accessories
商标名: San Ace 80
单位重量: 64.779 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

80GA Low Noise/Low Power Consumption Fans

Sanyo Denki 80GA Series Low Noise, Low Power Consumption Fans are quiet, energy-saving 80mm x 80mm x 25mm fans with a pulse sensor and PWM speed control function. The San Ace 80GA fans reduce the sound pressure level by 4dB and power consumption by approximately 30% when compared with the conventional product model. These fans are available with either a 12V or 24V rated voltage, a 10.2V to 27.6V operating voltage range, and a 40,000 hour expected life.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.

库存量: 51

库存:
51
可立即发货
在途量:
96
预期 2027/2/1
生产周期:
27
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥226.8023 ¥226.80
¥191.5689 ¥1,915.69
¥169.1497 ¥4,228.74
¥166.1778 ¥7,976.53