AB-EZD10A-B3-K18

American Bright LED
442-ABEZD10AB3K18
AB-EZD10A-B3-K18

制造商:

说明:
单色LED 1.0W, 24V, CCT 1800K, PC Amber, 3030 EMC, DC ezyLED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 单色LED
RoHS:  
Amber LEDs
SMD/SMT
1212 (3030 metric)
1800 K
65 lm
100 mA
24 V
1 W
Amber
2.7 mm x 2.7 mm
Rectangular
Tinted
ezyLED
Reel
Cut Tape
商标: American Bright LED
照明颜色: PC Amber
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 2000
子类别: LEDs
类型: Single Color LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AB-EZx SMD LEDs

American Bright LED AB-EZx SMD LEDs are ideal for automotive, architectural, general, and landscape lighting applications. The AB-EZPC current regulators are designed with a built-in bias voltage rectification circuit. These regulators maintain constant current and, hence, constant luminance for DC-powered LED lighting applications. The AB-EZPC current regulators rectify the power input for the LED string to operate regardless of the polarity of the bias voltage. These regulators offer Over-Current Protection (OCP) and Over-Temperature Protection (OTP). The AB-EZPC current regulators operate within the 1.8V to 40V supply voltage range and are packaged in a DFN package.

库存量: 2,000

库存:
2,000 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.5825 ¥11.58
¥8.1021 ¥81.02
¥6.0342 ¥603.42
¥5.1302 ¥2,565.10
¥4.8251 ¥4,825.10
整卷卷轴(请按2000的倍数订购)
¥4.5652 ¥9,130.40
¥4.0341 ¥16,136.40