AB-FF02406-19700-XA1

American Bright LED
442-ABFF0240619700X1
AB-FF02406-19700-XA1

制造商:

说明:
LED灯条和灯带 SIDE VIEW R/L, IP68, 24V, 120LED/M, RGB, NO WIRE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: LED灯条和灯带
RoHS:  
LED Flexible Strips
RGB
475 nm, 535 nm, 630 nm
600 LED
5 m
11.8 mm
80 W
650 mA
24 V
Wire Lead
AB-FF
Bag
商标: American Bright LED
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AB-FF IP68-Flexible Rope Lights

American Bright LED AB-FF IP68-Flexible Rope Lights are available in 12VDC/24VDC voltage options. These rope lights are UL-listed and operate within the -20°C to 50°C temperature range. The AB-FF IP68-flexible rope lights feature a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.

库存量: 19

库存:
19 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,634.6354 ¥1,634.64
¥1,416.2629 ¥14,162.63