AB-HL5050RGBIC41SA

American Bright LED
442-ABHL505RGBIC41SA
AB-HL5050RGBIC41SA

制造商:

说明:
多色LED PLCC4 RGB with IC

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
475 nm, 535 nm, 625 nm
Colorless
Round
Water Clear
商标: American Bright LED
高度: 1.1 mm
长度: 3.5 mm
光强度: 320 mcd, 580 mcd, 1050 mcd
最大工作温度: + 80 C
最小工作温度: - 25 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: LED - Standard
工厂包装数量: 1000
子类别: LEDs
类型: Multi-Color LEDs
宽度: 3.5 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RGB LEDs with Built-in IC

American Bright LED RGB LEDs with Built-in IC are available in PLCC-6 5050, PLCC-4 5050, 3528, 4020, and EMC 2020 package options. These LEDs are designed with an IC that offers a self-detection signal and a high contrast rate. The RGB+IC LEDs also feature continuous oscillation support and Pulse Width Modulation (PWM) output to maintain a static screen. These LEDs are suitable for all SMT assembly methods. Typical applications include large LED displays, soft light bars, full-color displays, gaming machines, beverage dispensing machines, decoration, and entertainment lighting.

AB-HLx RGB LEDs with IC

American Bright LED AB-HLx RGB LEDs with IC are made with AlGaInP/InGaN/InGaN/IC on substrate light emitting diode. These LEDs feature extremely wide viewing angles and are suitable for all SMT assembly and solder processes. The AB-HLx RGB LEDs are available in tape and reel options and are RoHS-compliant. These LEDs are ideal for optical indicators.

库存量: 3,787

库存:
3,787 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.2037 ¥6.20
¥4.294 ¥42.94
¥3.1188 ¥311.88
¥2.5538 ¥1,276.90
整卷卷轴(请按1000的倍数订购)
¥2.3843 ¥2,384.30
¥2.2713 ¥4,542.60
¥2.1583 ¥10,791.50
¥2.0001 ¥20,001.00
¥1.8758 ¥46,895.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩