AB-PL1717C525-3VX3

American Bright LED
442-ABPL1717C5253VX3
AB-PL1717C525-3VX3

制造商:

说明:
单色LED 1717 1W-3W TRUE GREEN SMT LED, 525NM, FLIP CHIP TECH.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 单色LED
RoHS:  
Green LEDs
SMD/SMT
528 nm
145 lm
350 mA
2.7 V
Square
Reel
Cut Tape
商标: American Bright LED
配置: Single
高度: 0.35 mm
照明颜色: Green
长度: 1.65 mm
最大工作温度: + 105 C
最小工作温度: - 40 C
工厂包装数量: 2000
子类别: LEDs
类型: Single Color LEDs
显示角: 120 deg
宽度: 1.65 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED 1717 Series PEC2.0+ with Flip Chip LEDs

American Bright LED 1717 Series PEC2.0+ with Flip Chip LEDs are 3W and available in high-intensity colors green, blue, PC red, PC amber, and white. The small size enables superior optical control and color mixing, as well as space-limited applications like automotive lighting, emergency beacons, and warning strobes. Pad Extension Chip (PEC2.0+) technology allows thinner profiles, and the Flip Chip design improves thermal and electrical performance. The American Bright LED 1717 Series ensures superior stability and reliability and is suitable for SMD processes and harsh operating conditions.

库存量: 1,970

库存:
1,970 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.5825 ¥11.58
¥8.1812 ¥81.81
¥6.1246 ¥612.46
¥5.2206 ¥2,610.30
¥4.9268 ¥4,926.80
整卷卷轴(请按2000的倍数订购)
¥4.6556 ¥9,311.20
¥4.2714 ¥17,085.60
¥4.068 ¥40,680.00