ABSES5AD-1E3M012M

ABRACON
815-ABSES5AD1E3M012M
ABSES5AD-1E3M012M

制造商:

说明:
信号调节 SMD 915MHz SAW Filter 1.40 x 1.1 x 0.70mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 信号调节
RoHS:  
Signal Conditioning
SAW Filters
915 MHz
3 V
SMD/SMT
SMD-5
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: ABRACON
介入损耗: 1.6 dB
湿度敏感性: Yes
安装: Board Mount
安装风格: Board Mount
工厂包装数量: 5000
子类别: Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ABSES5AD/AF Precision Location SAW Filters

Abracon ABSES5AD/AF Precision Location Surface Acoustic Wave (SAW) Filters are designed with superior attenuation and insertion loss to support various markets. These SAW filters are optimized for peak performance at 915MHz and 1582.4MHz. The ABSES5AD/AF SAW filters offer low power consumption and compact sizes, which makes them ideal for mobile devices and battery-operated designs. These SAW filters operate within the -40°C to 85°C industrial-grade temperature range and are RoHS compliant. Typical applications include RF modules, satellite communication/navigation, and IoT.

库存量: 20,000

库存:
20,000 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.8704 ¥6.87
¥4.5991 ¥45.99
¥3.9776 ¥99.44
¥3.2657 ¥326.57
¥2.9154 ¥728.85
¥2.6894 ¥1,344.70
¥2.5425 ¥2,542.50
整卷卷轴(请按5000的倍数订购)
¥2.1922 ¥10,961.00
¥2.0001 ¥20,001.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩