AEE02H48-M

Advanced Energy / Artesyn
826-AEE02H48-M
AEE02H48-M

制造商:

说明:
DC/DC转换器 - 通孔型 20W 36-75Vin 24Vout 840mA Med

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
20 W
36 V
75 V
24 V
840 mA
4.2 kV
50.8 mm (2 in)
25.4 mm (1 in)
12 mm (0.472 in)
Medical
+ 80 C
- 40 C
商标: Advanced Energy / Artesyn
输入电压: 36 V to 75 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEE 15 & 20W DC/DC Converters

Artesyn Embedded Technologies AEE 15 and 20W DC/DC Converters are medically certified devices with low leakage current and 4200 VAC reinforced insulation. The 2x MOPP-rated converters support a wide 2:1 input voltage range and are available with single or dual outputs. AEE series DC/DC converters measure 2x1x0.47" (50.8x25.4x12mm) while being able to operate in temperatures ranging from -40 to 85°C (with derating). Artesyn Embedded Technologies AEE 15 and 20W DC/DC converters feature a three-year product warranty, CE marking, and an input filter that meets EN 55022 standards.
Learn More

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.

AEE DC-DC Converters

Advanced Energy / Artesyn AEE DC-DC Converters feature a wide input voltage range and high efficiency. These DC-DC converters offer 12V, 24V, or 48V in single or dual output variants that are housed in encapsulated industry-standard packages. The AEE DC-DC converters are encased in low-profile metal and are well-equipped for the most demanding and rugged applications. These converters designs include 4000VAC reinforced insulation and 2X Means Of Operator Protection (MOOP). These DC-DC converters come in 1"x2" DIP package and 2"x1" plastic package. Typical applications include industrial automation, instrumentation, test and measurement, medical equipment, and telecommunications.

库存量: 30

库存:
30 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥580.4132 ¥580.41
¥547.0782 ¥2,735.39
¥544.8521 ¥13,621.30
¥515.732 ¥25,786.60
¥511.6866 ¥51,168.66
250 报价