AFBC-Q0402-300-T

ABRACON
815-AFBC-Q0402-300-T
AFBC-Q0402-300-T

制造商:

说明:
铁氧体磁珠 Bead 30ohm 0.3A 200mOhm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 铁氧体磁珠
RoHS:  
AFBC-Q0402
SMD/SMT
0402 (1005 metric)
30 Ohms
300 mA
25 %
200 mOhms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
商标: ABRACON
产品类型: Ferrite Beads
屏蔽: Unshielded
工厂包装数量: 10000
子类别: Ferrites
测试频率: 100 MHz
类型: Automotive Ferrite Chip Beads
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Current Ferrite Beads

Abracon High-Current Ferrite Beads feature monolithic inorganic construction materials to enable high heat resistance and a broad impedance range. These ferrite beads are designed for EMI noise reduction in power and signal lines. The high-current ferrite beads are used with capacitors to form Pi, T, or any low-pass filters to suppress high-frequency noise (including GHz). These ferrite beads are AEC-Q200 qualified and operate over a -55°C to +150°C temperature range.  The power line beads are equipped to suppress noise from the supply rail to the electronic circuit or from the circuit to the rail. Applications include electronic control units (ECUs), RF transceiver modules, antennas, infotainment systems, advanced driver assistance systems (ADAS), and industrial connectivity (IIoT).

库存量: 740

库存:
740 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥0.82716 ¥0.83
¥0.51302 ¥5.13
¥0.40567 ¥10.14
¥0.36386 ¥36.39
¥0.31414 ¥78.54
¥0.28137 ¥140.69
¥0.2486 ¥248.60
¥0.18193 ¥909.65
整卷卷轴(请按10000的倍数订购)
¥0.14916 ¥1,491.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩