AFII-LC-0049

ABRACON
815-AFII-LC-0049
AFII-LC-0049

制造商:

说明:
信号调节 RF FILTER BAND PASS UWB 0805

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 信号调节
RoHS:  
Signal Conditioning
Bandpass Filters
7 GHz
6.2 GHz to 7.8 GHz
50 Ohms
SMD/SMT
SMD-4
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: ABRACON
介入损耗: 0.9 dB
安装风格: PCB Mount
工厂包装数量: 4000
子类别: Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AFII-LC-00x Band Pass Filters

Abracon AFII-LC-00x Band Pass Filters are designed using advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These filters are crucial for ensuring that only a specific frequency band passes through while rejecting interference from adjacent bands. The AFII-LC-00x band-pass filters are compact and available with typical center frequencies of 1400MHz, 2450MHz, 7000MHz, and 7245MHz. These filters feature single-ended input and output, low insertion loss, high-quality performance, and excellent selectivity with high out-of-band rejection. The AFII-LC-00x band-pass filters are mainly used in home automation, secure car access, indoor navigation, hands-free payment, smart access, and object detection. The AFII-LC-0049-Q band-pass filter is AEC-Q200 qualified and suitable for automotive UWB applications.

库存量: 7,990

库存:
7,990 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.8928 ¥2.89
¥2.3391 ¥23.39
¥2.034 ¥50.85
¥1.9097 ¥190.97
¥1.7628 ¥440.70
¥1.6611 ¥830.55
¥1.5594 ¥1,559.40
整卷卷轴(请按4000的倍数订购)
¥1.4125 ¥5,650.00
¥1.2204 ¥9,763.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩