ANT-410-CW-QW-SMA

TE Connectivity / Linx Technologies
712-ANT-410CW-QW-SMA
ANT-410-CW-QW-SMA

制造商:

说明:
天线 Antenna 1/4 Wave Whip 410MHz RPS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Monopole
410 MHz
430 MHz
Cellular (NBIoT, LTE), GSM
Whip
Straight
- 1.2 dBi
50 Ohms
1.8
10 W
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
SMA Male
410 MHz
5G NR bands 87 and 88, Handheld Devices, IoT
177.2 mm
CW
Bulk
商标: TE Connectivity / Linx Technologies
极性: Linear
工厂包装数量: 50
子类别: Antennas
波长: 1/4 Wave
单位重量: 19.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CW Monopole Antennas

TE Connectivity / Linx Technologies CW Monopole Antennas are single-band rugged connectorized antennas suitable for metal and plastic enclosures with an appropriate ground plane. These antennas target a broad range of solutions in Low-Power Wide-Area (LPWA) networks, LTE cellular, and Industrial, Scientific, and Medical (ISM) frequency band applications. TE Connectivity / Linx Technologies CW Monopole Antennas outperform multiband counterparts over desired frequencies and reject signals from unwanted frequencies. The antennas offer 50Ω impedance and operate in a temperature range of -40°C to +90°C. TE Connectivity / Linx Technologies CW antennas are easy to select using the antenna number corresponding to the target LTE band. The antennas are ideal to use in LoRaWAN™, SIGFOX®, handheld devices, Internet of Things (IoT), and LPWA networks.

库存量: 100

库存:
100 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥183.8736 ¥183.87
¥151.4539 ¥7,572.70
¥142.267 ¥14,226.70
¥123.2491 ¥30,812.28
¥122.5033 ¥61,251.65
2,500 报价