AS08304CR-R

PUI Audio
665-AS08304CR-R
AS08304CR-R

制造商:

说明:
扬声器与变频器 SPEAKER 7W 4 OHM 85 DB 105 HZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.4517 ¥107.45
¥97.0218 ¥970.22
¥92.3097 ¥2,307.74
¥83.959 ¥4,197.95
¥81.473 ¥8,147.30
¥80.3204 ¥20,080.10
¥77.6649 ¥38,832.45
¥77.4276 ¥77,427.60
5,000 报价

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
Speakers
Weather Resistant
Frame Mount
109 Hz
82 dBA
4 Ohms
7 W
Square
Solder Lug
- 20 C
+ 70 C
59 mm
68 mm
68 mm
45.6 mm
Ferrite
Treated Paper
商标: PUI Audio
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 77 mm L x 77 mm W x 25.5 mm H
高度: 25.5 mm
封装: Bulk
产品类型: Speakers & Transducers
自谐振频率: 250 Hz
系列: ASO
工厂包装数量: 1
子类别: Audio Devices
单位重量: 280 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

AS Full Range Point-Source Speakers

PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.

High Fidelity Speakers

PUI Audio High Fidelity Speakers are an extension of the AS series and include the AS08304CR-R, AS08308CR-R, and AS06606SR-R speaker. The AS08304CR-R and AS08308CR-R speakers feature a 15W max power handling, an ultra-wide frequency response, and a magnetically shielded motor to prevent stray magnetic fields. The AS06606SR-R has a 30W max power handling, a silk dome diaphragm, and is capable of over 100dB of output at 1 meter. PUI Audio High Fidelity Speakers are ideal for high fidelity audio reproduction and siren applications.