ASX08804-TP-R

PUI Audio
665-ASX08804-TP-R
ASX08804-TP-R

制造商:

说明:
扬声器与变频器 EXCITER 88MM 4 OHM 10W 220 HZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
RoHS:  
Speakers
Exciter
Adhesive Mount
220 Hz
106 dBA
4 Ohms
10 W
Round
Solder Pad
- 20 C
+ 60 C
88.71 mm
21 mm
Neodymium (Nd)
商标: PUI Audio
尺寸: 70.2 mm L x 70.2 mm W x 21 mm H
高度: 21 mm
封装: Tray
产品类型: Speakers & Transducers
自谐振频率: 1.2 kHz
系列: ASX
工厂包装数量: 15
子类别: Audio Devices
单位重量: 74 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Output ASX Audio Sound eXciters

PUI Audio High Output ASX Audio Sound eXciters are compact, high-powered audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of conventional speakers. PUI  ASX devices are built on the same principle as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.

ASX Exciters

PUI Audio ASX Exciters let users create an invisible audio solution. By coupling the voice coil directly to the inside surface of an object, PUI Audio exciters transform the outer surface into an invisible, protected speaker, seamlessly transmitting vibrations. The design of the ASX series uses the interior of the device as an enclosure and creates an annular seal, ensuring no loss of low-frequency sound. ASX exciters come with robust double-sided tape for secure mounting and are available in sizes from 20mm to 101.6mm, with a frequency range of 5Hz to 20KHz.

库存量: 81

库存:
81 可立即发货
生产周期:
21 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥158.7311 ¥158.73
¥119.9382 ¥1,199.38
¥109.8473 ¥3,295.42
¥102.7283 ¥6,163.70
¥100.5022 ¥10,552.73