AX03F050HAX1R550

JAE Electronics
656-AX03F050HAX1R550
AX03F050HAX1R550

制造商:

说明:
板对板与夹层连接器 FloatingSide B2B Con 50 Pos RA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
RoHS:  
Connectors
50 Position
0.635 mm (0.025 in)
Solder
Horizontal
500 mA
50 VAC
8 Gbps
- 40 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
8 Gbps
AX03
Reel
Cut Tape
应用: Semiconductor Manufacturing, Communication Equipmen
商标: JAE Electronics
绝缘电阻: 100 MOhms
安装风格: SMD/SMT
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 550
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AX01 & AX03 Floating Board-to-Board Connectors

JAE Electronics AX01 and AX03 Series Floating Board-to-Board Connectors are designed to be compatible with 8Gbps+ high-speed transmission (10GBASE-KR and PCIe Gen3). These connectors feature a floating tolerance of ±0.5mm in both X and Y directions and can absorb positional shifts/misalignments during mounting and assembly. A two-point contact structure allows for a highly reliable connection while providing countermeasures against foreign objects and mounting flux. The AX01 offers mezzanine and right-angle board orientation, and the AX03 connector features a coplanar orientation. JAE Electronics AX01 and AX03 Series Floating Board-to-Board Connectors are ideal for internal connections of industrial equipment such as robots, automated machines, and machine tools.

库存量: 348

库存:
348 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
数量大于348的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥69.8114 ¥69.81
¥59.3024 ¥593.02
¥55.5847 ¥1,389.62
¥52.9405 ¥2,647.03
¥50.3754 ¥5,037.54
¥48.2284 ¥12,057.10
整卷卷轴(请按550的倍数订购)
¥44.6689 ¥24,567.90
¥41.358 ¥45,493.80
¥41.2789 ¥90,813.58